4 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553200

DigiKey Part Number
1553200-ND
Manufacturer
Manufacturer Product Number
1553200
Description
CONN PLUG MALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,473.27000₹1,473.27
Manufacturers Standard Package