
1558022 | |
|---|---|
DigiKey Part Number | 277-1558022-ND |
Manufacturer | |
Manufacturer Product Number | 1558022 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic Black Legend, White Background Die Cut |
Datasheet | Datasheet |
EDA/CAD Models | 1558022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | Static Sensitive | |
Material | Plastic | |
Label Type | Die Cut | |
Label Size | 3.50" L x 2.99" W (89.0mm x 76.0mm) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹2,829.40700 | ₹28,294.07 |