5 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1559039

DigiKey Part Number
1559039-ND
Manufacturer
Manufacturer Product Number
1559039
Description
CONN PLUG MALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
7/8"-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell
Shielding
-
Current Rating (Amps)
9A
Voltage Rating
300V
Cable Opening
0.472" ~ 0.551" (12.00mm ~ 14.00mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Polybutylene Terephthalate (PBT)
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6 and Polyurethane (PUR)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,418.99000₹3,418.99
Manufacturers Standard Package