
1575555 | |
|---|---|
DigiKey Part Number | 277-1575555-ND |
Manufacturer | |
Manufacturer Product Number | 1575555 |
Description | CIRCUIT BREAKER PLUG, 1-POLE, RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 500mA 277 V AC 56 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 56 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,463.61000 | ₹4,463.61 |
| 8 | ₹3,506.00625 | ₹28,048.05 |
| 12 | ₹3,344.05750 | ₹40,128.69 |
| 52 | ₹2,815.45365 | ₹1,46,403.59 |
| 100 | ₹2,605.71350 | ₹2,60,571.35 |
| 252 | ₹2,333.45881 | ₹5,88,031.62 |