
1580163 | |
|---|---|
DigiKey Part Number | 1580163-ND |
Manufacturer | |
Manufacturer Product Number | 1580163 |
Description | INSERT FEMALE 40POS TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 40 Position Terminal Block, Straight - Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1580163 Models |
Category | Termination Style Terminal Block, Straight - Push In |
Manufacturer Phoenix Contact | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Size B16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,645.00000 | ₹15,645.00 |












