1604232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590491

DigiKey Part Number
1590491-ND
Manufacturer
Manufacturer Product Number
1590491
Description
CONN DUST COVER SILVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
Circular Connector with M27 External Thread
Shell Size - Insert
-
Material
Metal
Features
Metal Chain with Ring
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,127.99000₹2,127.99
Manufacturers Standard Package