
1051204 | |
|---|---|
DigiKey Part Number | 277-1051204-ND |
Manufacturer | |
Manufacturer Product Number | 1051204 |
Description | HC-M-B10-DOCK-H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size B10 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1051204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female/Male | |
Size | B10 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | Silver | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,304.60000 | ₹1,304.60 |