1210706
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1222438

DigiKey Part Number
277-1222438-ND
Manufacturer
Manufacturer Product Number
1222438
Description
CBL ASSY 37P F-50P SKT 19.69'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 37 pos Female to Rectangular 50 pos Socket 19.69' (6.00m)
Datasheet
 Datasheet
EDA/CAD Models
1222438 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
D-Sub 37 pos Female to Rectangular 50 pos Socket
Length
19.69' (6.00m)
Cable Type
Round
Color
Gray
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹14,713.09000₹14,713.09
Manufacturers Standard Package