
1641581 | |
|---|---|
DigiKey Part Number | 1641581-ND |
Manufacturer | |
Manufacturer Product Number | 1641581 |
Description | CONN ASSY TOP ENTRY 3POS SZD7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3+Ground Cable Connector Assembly Top Entry IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1641581 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 3+Ground | |
Size | D7 | |
Thread Size | - | |
Termination Style | IDC | |
Contents | Cable Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,388.47000 | ₹1,388.47 |
