4 (3 + PE) Position Circular Connector Distributor IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1642182

DigiKey Part Number
277-13596-ND
Manufacturer
Manufacturer Product Number
1642182
Description
CONN DISTRIBUTOR 4POS TIN IDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Distributor IDC
Datasheet
 Datasheet
EDA/CAD Models
1642182 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Tin
Mfr
Color
Black
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Current Rating (Amps)
15A
Number of Positions
4 (3 + PE)
Cable Opening
0.236" ~ 0.472" (6.00mm ~ 12.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 80°C
Termination
IDC
Backshell Material, Plating
Polyamide (PA), Nylon
Primary Material
Plastic
Contact Material
Copper Zinc
Shell Material
Polyamide (PA), Nylon
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,073.39000₹2,073.39
Manufacturers Standard Package