1645176 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: ₹1,920.56000
Datasheet
Image for 1645176 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1645176

DigiKey Part Number
1645176-ND
Manufacturer
Manufacturer Product Number
1645176
Description
CONN HOOD TOP ENTRY SZD15 M25
Customer Reference
Detailed Description
Hood Connector Top Entry M25 D15 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
D15
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
2.480" L x 1.161" W x 2.598" H (63.00mm x 29.50mm x 66.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes