Female Insert without Contacts 10 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1676983

DigiKey Part Number
1676983-ND
Manufacturer
Manufacturer Product Number
1676983
Description
INSERT FEMALE 10POS CRIMP
Customer Reference
Detailed Description
Female Insert without Contacts 10 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
D25
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Voltage Rating
250V
Packaging
Bulk
Current Rating (Amps)
16A
Part Status
Obsolete
Contact Type
CK 2.5-ED
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Female
Housing Material
Polyamide (PA), Nylon
Number of Positions
10
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.