
1679249 | |
|---|---|
DigiKey Part Number | 277-4244-ND |
Manufacturer | |
Manufacturer Product Number | 1679249 |
Description | FRAME HINGED FOR 2MOD |
Customer Reference | |
Detailed Description | 2 Module Female/Male Heavy Duty Retaining Frame, Hinged Size B6 |
Datasheet | Datasheet |
Category | Gender Female/Male |
Manufacturer Phoenix Contact | Size B6 |
Series | Frame Type Retaining Frame, Hinged |
Packaging Bulk | Material Zinc Alloy, Die Cast |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Number of Modules 2 |