



1700040 | |
|---|---|
DigiKey Part Number | 277-6197-ND |
Manufacturer | |
Manufacturer Product Number | 1700040 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1700040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 17 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Pressure Clip | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Screw Thread | M2.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹266.51000 | ₹266.51 |
| 10 | ₹201.28200 | ₹2,012.82 |
| 25 | ₹198.41160 | ₹4,960.29 |
| 50 | ₹196.04480 | ₹9,802.24 |
| 250 | ₹191.35932 | ₹47,839.83 |
| 500 | ₹180.21054 | ₹90,105.27 |
| 1,000 | ₹171.42403 | ₹1,71,424.03 |
| 5,000 | ₹157.78160 | ₹7,88,908.00 |