
1703836 | |
|---|---|
DigiKey Part Number | 1703836-ND |
Manufacturer | |
Manufacturer Product Number | 1703836 |
Description | TERM BLK 8POS GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Female Sockets Green |
Datasheet | Datasheet |
EDA/CAD Models | 1703836 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Female Sockets | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 4.817" (122.36mm) | |
Panel Thickness | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | |
Positions Per Level | 8 | |
Panel Mount Type | 2 Piece, Snap Lock - Front Flange | |
Pitch | 0.400" (10.16mm) | |
Voltage - UL | 600 V | |
Current - UL | 55 A | |
Wire Gauge | 6-20 AWG | |
Color | Green | |
Features | Threaded Mating Lock, Shield Connection Front Side | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,209.80000 | ₹7,209.80 |
| 10 | ₹5,330.89200 | ₹53,308.92 |
| 30 | ₹4,790.50600 | ₹1,43,715.18 |
| 50 | ₹4,598.97140 | ₹2,29,948.57 |
| 100 | ₹4,388.08210 | ₹4,38,808.21 |



