
1706780 | |
---|---|
DigiKey Part Number | 1706780-ND |
Manufacturer | |
Manufacturer Product Number | 1706780 |
Description | TERM BLK 10P TOP ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Vertical with Board | |
Current | 30 A | |
Voltage | 300 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Positions Stamped | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹2,977.40400 | ₹29,774.04 |