
1708752 | |
|---|---|
DigiKey Part Number | 1708752-ND |
Manufacturer | |
Manufacturer Product Number | 1708752 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1708752 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 1.772" (45.00mm) | |
Panel Thickness | 0.039 ~ 0.197" (1.0 ~ 5.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 200 A | |
Wire Gauge | 3/0-4 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,097.05000 | ₹7,097.05 |
| 10 | ₹5,240.96700 | ₹52,409.67 |
| 30 | ₹4,706.11033 | ₹1,41,183.31 |
| 50 | ₹4,516.46440 | ₹2,25,823.22 |
| 100 | ₹4,307.54150 | ₹4,30,754.15 |