
1712342 | |
|---|---|
DigiKey Part Number | 1712342-ND |
Manufacturer | |
Manufacturer Product Number | 1712342 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1712342 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹259.06000 | ₹259.06 |
| 10 | ₹194.47900 | ₹1,944.79 |
| 25 | ₹191.40400 | ₹4,785.10 |
| 50 | ₹189.13040 | ₹9,456.52 |
| 100 | ₹187.16410 | ₹18,716.41 |
| 250 | ₹184.98168 | ₹46,245.42 |
| 500 | ₹174.13482 | ₹87,067.41 |
| 1,000 | ₹165.57754 | ₹1,65,577.54 |
| 5,000 | ₹152.28848 | ₹7,61,442.40 |