8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
1727175
1727175

1727175

DigiKey Part Number
277-13808-ND
Manufacturer
Manufacturer Product Number
1727175
Description
TERM BLK 8P SIDE ENT 3.81MM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1727175 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tube
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
13.5 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Surface Mount
Wire Termination
Screw - Rising Cage Clamp
Features
Board Lock
Color
Black
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,032.50000₹1,032.50
14₹699.49429₹9,792.92
28₹639.22286₹17,898.24
56₹589.68429₹33,022.32
112₹549.65598₹61,561.47
252₹513.06290₹1,29,291.85
504₹488.94546₹2,46,428.51
1,008₹470.12706₹4,73,888.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.