



1770885 | |
|---|---|
DigiKey Part Number | 277-2079-2-ND - Tape & Reel (TR) 277-2079-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1770885 |
Description | TERM BLK 2POS SIDE ENT 2.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1770885 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 5 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 530 | ₹53.45887 | ₹28,333.20 |
| 1,060 | ₹53.01843 | ₹56,199.54 |
| 1,590 | ₹51.86006 | ₹82,457.50 |
| 2,650 | ₹50.04158 | ₹1,32,610.19 |
| 3,710 | ₹49.01182 | ₹1,81,833.85 |
| 5,300 | ₹48.43914 | ₹2,56,727.44 |









