
1775567 | |
|---|---|
DigiKey Part Number | 277-4537-ND |
Manufacturer | |
Manufacturer Product Number | 1775567 |
Description | CONN HOOD TOP ENTRY SZB16 PG29 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 B16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Thread Size PG29 |
Series | Size / Dimension 3.681" L x 1.772" W x 2.992" H (93.50mm x 45.00mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size B16 | Operating Temperature -40°C ~ 125°C |












