



1789472 | |
|---|---|
DigiKey Part Number | 277-14044-ND |
Manufacturer | |
Manufacturer Product Number | 1789472 |
Description | TERM BLK 8POS TOP ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1789472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side), Lever Actuated | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,544.09000 | ₹1,544.09 |
| 10 | ₹1,099.78100 | ₹10,997.81 |
| 25 | ₹978.45320 | ₹24,461.33 |
| 50 | ₹905.82380 | ₹45,291.19 |
| 100 | ₹847.44280 | ₹84,744.28 |
| 250 | ₹788.40200 | ₹1,97,100.50 |
| 500 | ₹754.78238 | ₹3,77,391.19 |
| 1,000 | ₹728.63065 | ₹7,28,630.65 |








