New Product
Surge Protection Device (SPD) 385VAC MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1790772

DigiKey Part Number
277-1790772-ND
Manufacturer
Manufacturer Product Number
1790772
Description
SURGE PROTECTIVE DEVICE, UL LIST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 385VAC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Discharge (Nom) (8/20µS)
20 kA
Manufacturer
Phoenix Contact
Current - Short Circuit Rating (SCCR)
50 kA
Series
Voltage - Protection Rating (VPR)
1.5 kV
Packaging
Box
Voltage - Protection Level (VP) (2416)
2 kV
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Type 1, Type 2
Features
Remote Signaling Contacts, Visual Life Indicator
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
2
Approval Agency
cULus
Voltage - Continuous Operating (Max) (MCOV)
385VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹16,866.67000₹16,866.67
Manufacturers Standard Package