
1819310 | |
|---|---|
DigiKey Part Number | 277-1819310-ND |
Manufacturer | |
Manufacturer Product Number | 1819310 |
Description | RELAY GEN PURPOSE 4PDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 125VDC Coil Socketable |
Category | Load - Max Switching 1500VA, 1500W |
Mfr | Coil Current 6.1 mA |
Packaging Bulk | Coil Type Non Latching |
Part Status Active | Termination Style Plug In |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 18 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,323.14000 | ₹1,323.14 |