
1819392 | |
|---|---|
DigiKey Part Number | 277-1819392-ND |
Manufacturer | |
Manufacturer Product Number | 1819392 |
Description | RELAY GEN PURPOSE DPDT 12A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Category | Coil Current 31 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Seal Rating Sealed - Fully |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 774.194 Ohms |
Load - Max Switching 3000VA, 3000W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹931.86000 | ₹9,318.60 |