8 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1824475

DigiKey Part Number
277-11565-2-ND - Tape & Reel (TR)
277-11565-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1824475
Description
TERM BLK 8POS TOP ENT 5.08MM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1824475 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹601.98000₹601.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹596.40440₹1,19,280.88
400₹567.42585₹2,26,970.34
600₹553.49688₹3,32,098.13
1,000₹538.62347₹5,38,623.47
1,400₹530.24631₹7,42,344.83
Manufacturers Standard Package