3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
1824640
1824640

1824640

DigiKey Part Number
277-11582-2-ND - Tape & Reel (TR)
277-11582-1-ND - Cut Tape (CT)
277-11582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1824640
Description
TERM BLK 3P SIDE ENT 3.81MM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1824640 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Board Guide
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₹253.09627₹75,928.88
600₹239.85922₹1,43,915.53
900₹233.47959₹2,10,131.63
1,500₹226.65507₹3,39,982.60
2,100₹222.80595₹4,67,892.49
3,000₹219.21696₹6,57,650.88
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₹249.74000₹249.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.