



1869127 | |
|---|---|
DigiKey Part Number | 277-6476-ND |
Manufacturer | |
Manufacturer Product Number | 1869127 |
Description | TERM BLOCK 8POS 55DEG 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1869127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹520.91000 | ₹520.91 |
| 10 | ₹445.52200 | ₹4,455.22 |
| 25 | ₹438.57040 | ₹10,964.26 |
| 50 | ₹434.17220 | ₹21,708.61 |
| 100 | ₹430.37950 | ₹43,037.95 |
| 300 | ₹400.24940 | ₹1,20,074.82 |
| 500 | ₹385.87204 | ₹1,92,936.02 |
| 1,000 | ₹370.10404 | ₹3,70,104.04 |