
1980611 | |
|---|---|
DigiKey Part Number | 1980611-ND |
Manufacturer | |
Manufacturer Product Number | 1980611 |
Description | TERM BLOCK HDR 4POS 6.20MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.244" (6.20mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 32A |
Packaging Bulk | Voltage - IEC 800 V |
Part Status Obsolete | Current - UL 20 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 600 V |
Number of Positions 4 | Color Gray |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.244" (6.20mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 1.022" (25.95mm) |












