



1989023 | |
|---|---|
DigiKey Part Number | 277-1786-ND |
Manufacturer | |
Manufacturer Product Number | 1989023 |
Description | TERM BLOCK 9POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1989023 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 9 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Mating Orientation 45° (135°) Angle with Board | Screw Thread M2 |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹217.12000 | ₹217.12 |
| 10 | ₹177.98500 | ₹1,779.85 |