
1991189 | |
|---|---|
DigiKey Part Number | 277-9158-ND |
Manufacturer | |
Manufacturer Product Number | 1991189 |
Description | TERM BLK 11POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1991189 Models |
Category | Mating Orientation Vertical with Board |
Manufacturer Phoenix Contact | Current 20 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 12-24 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 11 | Color Green |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹425.61780 | ₹21,280.89 |
