
2201919 | |
|---|---|
DigiKey Part Number | 277-14558-ND |
Manufacturer | |
Manufacturer Product Number | 2201919 |
Description | BC 161 6 OT 111122 KMGY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 3.531" L x 6.362" W x 2.449" H (89.70mm x 161.60mm x 62.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2201919 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | BC 161.6 Housing System | |
Size / Dimension | 3.531" L x 6.362" W x 2.449" H (89.70mm x 161.60mm x 62.20mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹944.91000 | ₹944.91 |
| 5 | ₹807.55000 | ₹4,037.75 |
| 10 | ₹754.80700 | ₹7,548.07 |
| 30 | ₹678.14567 | ₹20,344.37 |
| 50 | ₹645.20120 | ₹32,260.06 |
| 100 | ₹603.05320 | ₹60,305.32 |
| 250 | ₹551.52320 | ₹1,37,880.80 |
| 500 | ₹549.04072 | ₹2,74,520.36 |