
2202021 | |
|---|---|
DigiKey Part Number | 277-17270-ND |
Manufacturer | |
Manufacturer Product Number | 2202021 |
Description | HOUSING COMPONENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 0.610" L x 5.031" W x 1.575" H (15.50mm x 127.80mm x 40.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202021 Models |
Category | Features Foot |
Manufacturer Phoenix Contact | For Use With/Related Products UM Series |
Series | Size / Dimension 0.610" L x 5.031" W x 1.575" H (15.50mm x 127.80mm x 40.00mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Panel, Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹319.63000 | ₹319.63 |
| 10 | ₹221.87600 | ₹2,218.76 |

