150 A 1:30 Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2277077

DigiKey Part Number
277-14567-ND
Manufacturer
Manufacturer Product Number
2277077
Description
CURR SENSE XFMR 1:30 150A DIN RL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
150 A 1:30 Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2277077 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
150 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:30
DC Resistance (DCR)
-
Ratings
-
Mounting Type
DIN Rail
Size / Dimension
2.362" L x 1.181" W (60.00mm x 30.00mm)
Height - Seated (Max)
3.150" (80.00mm)
Termination Style
Terminal Block
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,833.67000₹3,833.67
Manufacturers Standard Package