


2285292 | |
|---|---|
DigiKey Part Number | 2285292-ND |
Manufacturer | |
Manufacturer Product Number | 2285292 |
Description | CONN SOCKET 32POS SOLDER TIN |
Customer Reference | |
Detailed Description | 32 Position Rectangular Socket Connector Solder Eyelet Tin |
Category | Number of Rows 3 |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Eyelet |
Part Status Obsolete | Wire Type Discrete |
Connector Type Socket | Features Mounting Flange |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 32 | Color Green |