Interface Cable Assembly Phoenix Contact Varioface Series 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2296689

DigiKey Part Number
277-9191-ND
Manufacturer
Manufacturer Product Number
2296689
Description
CABLE ASSEMBLY INTERFACE 1.64'
Customer Reference
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2296689 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Process Side Connection
Rectangular Connector (4)
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
14, 50
Length
1.64' (500.00mm)
For Use With/Related Products
Phoenix Contact Varioface Series
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/04/2026
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹13,433.69000₹13,433.69
Manufacturers Standard Package
Alternate Length
CABLE ASSEMBLY INTERFACE 3.28'
In-Stock: 1
Unit Price: ₹14,493.22000
CABLE ASSEMBLY INTERFACE 32.8'
In-Stock: 0
Unit Price: ₹35,074.28000
CABLE ASSEMBLY INTERFACE 4.9'
In-Stock: 0
Unit Price: ₹16,094.15000
CABLE ASSEMBLY INTERFACE 9.84'
In-Stock: 0
Unit Price: ₹19,349.14000