
2320021 | |
|---|---|
DigiKey Part Number | 277-9229-ND |
Manufacturer | |
Manufacturer Product Number | 2320021 |
Description | DC/DC DIN RAIL SUPPLY 48V 34W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 48V 700mA |
Datasheet | Datasheet |
EDA/CAD Models | 2320021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 12V | |
DC Voltage - Input (Max) | 24V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 34W | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Size / Dimension | 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm) | |
Approval Agency | cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,579.56000 | ₹25,579.56 |

















