
2321664 | |
|---|---|
DigiKey Part Number | 2321664-ND |
Manufacturer | |
Manufacturer Product Number | 2321664 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2321664 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Fujitsu Connector | |
Specifications | Interface | |
Number of Positions | 50, 40 | |
Length | 9.84' (3.00m) | |
For Use With/Related Products | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,769.51000 | ₹10,769.51 |