
2700642 | |
|---|---|
DigiKey Part Number | 277-11045-ND |
Manufacturer | |
Manufacturer Product Number | 2700642 |
Description | FL MGUARD RS2000 TX/TX VPN |
Customer Reference | |
Detailed Description | Router |
Datasheet | Datasheet |
EDA/CAD Models | 2700642 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 9 ~ 36VDC |
