Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2701722

DigiKey Part Number
2701722-ND
Manufacturer
Manufacturer Product Number
2701722
Description
INPUT MODULE 16 DIGITAL 24V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2701722 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Ingress Protection
IP20
Type
Input Module
Approval Agency
cUL, cULus, UL
For Use With/Related Products
Axioline F Series
Weight
0.293 lb (132.9 g)
Number of Inputs and Type
16 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹53,199.89000₹53,199.89
Manufacturers Standard Package