
2702329 | |
|---|---|
DigiKey Part Number | 2702329-ND |
Manufacturer | |
Manufacturer Product Number | 2702329 |
Description | ETHERNET SWITCH 7 RJ45 PORTS 10/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2702329 Models |
Category | Copper Type 10/100 |
Manufacturer Phoenix Contact | Fiber Ports 1 |
Packaging Bulk | Fiber Type Gigabit (Singlemode) |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Managed | Voltage - Input 9 ~ 57VDC |
Configuration Fixed + SFP | Ingress Protection IP20 |
Number of Ports 8 | Mounting Type DIN Rail |
Copper Ports 7 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,14,314.06000 | ₹1,14,314.06 |