
2702334 | |
---|---|
DigiKey Part Number | 2702334-ND |
Manufacturer | |
Manufacturer Product Number | 2702334 |
Description | ETHERNET SWITCH 4 RJ45 PORTS 10/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2702334 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 8 | |
Copper Ports | 6 | |
Copper Type | 10/100 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 (SFP) | |
SFP/XFP Type | - | |
Connector Type | RJ45, SFP | |
Voltage - Input | 12 ~ 57VDC | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹93,975.66000 | ₹93,975.66 |