
2702523 | |
|---|---|
DigiKey Part Number | 277-2702523-ND |
Manufacturer | |
Manufacturer Product Number | 2702523 |
Description | PSR-PC51-1NO-1NC-24DC-SP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2702523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Diode, Lighted Indicator | |
Termination Style | Spring Terminal | |
Must Operate Voltage | 20.4 VDC | |
Must Release Voltage | - | |
Operate Time | 100 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Current | 75 mA | |
Coil Power | 2W | |
Coil Resistance | 320 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,897.91000 | ₹28,897.91 |