Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
How to Choose a Relay - Another Teaching Moment

2702901

DigiKey Part Number
277-2702901-ND
Manufacturer
Manufacturer Product Number
2702901
Description
SAFETY RELAY 6A 24V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2702901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Lighted Indicator
Manufacturer
Phoenix Contact
Termination Style
Screw Terminal
Series
Operate Time
250 ms
Packaging
Bulk
Release Time
20 ms
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Mounting Type
DIN Rail
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
24VDC
Coil Current
60 mA
Contact Form
DPST-NO (2 Form A)
Coil Power
1.44W
Contact Rating (Current)
6 A
Coil Resistance
400 Ohms
Switching Voltage
250VAC, 250VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹30,396.34000₹30,396.34
Manufacturers Standard Package