
2702907 | |
|---|---|
DigiKey Part Number | 277-2702907-ND |
Manufacturer | |
Manufacturer Product Number | 2702907 |
Description | MANAGED SWITCH 2000, 12 RJ45 POR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2702907 Models |
Category | Fiber Ports 2 |
Manufacturer Phoenix Contact | Fiber Type SFP |
Packaging Box | SFP/XFP Ports 2 |
Part Status Active | SFP/XFP Type SFP, Gigabit |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 12V ~ 57V |
Number of Ports 16 | Ingress Protection IP20 |
Copper Ports 12 | Mounting Type DIN Rail |
Copper Type 10/100 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,35,514.81000 | ₹1,35,514.81 |