Conductor Multi-Conductor Cable Blue 24 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2744814

DigiKey Part Number
277-14669-ND
Manufacturer
Manufacturer Product Number
2744814
Description
CABLE 24AWG BLUE 1=1M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Conductor Multi-Conductor Cable Blue 24 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
-
Wire Gauge
Conductor Strand
Solid
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Blue
Ratings
-
Features
-
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹913.22000₹913.22
Manufacturers Standard Package