2800876
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2800876

2800888

DigiKey Part Number
277-8061-ND
Manufacturer
Manufacturer Product Number
2800888
Description
CIR BRKR 12A 277VAC 80VDC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 12A 277 V AC 80 V DC Slide Switch Holder
Datasheet
 Datasheet
EDA/CAD Models
2800888 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal Magnetic
Current Rating (Amps)
12A
Voltage Rating - AC
277 V
Voltage Rating - DC
80 V
Actuator Type
Slide Switch
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹11,003.76000₹11,003.76
Manufacturers Standard Package