Surge Protection Device (SPD) 640VAC MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2804380

DigiKey Part Number
277-14709-ND
Manufacturer
Manufacturer Product Number
2804380
Description
SPD TYPE 2 640VAC MCOV 2 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 640VAC MCOV 2 Pole
Datasheet
 Datasheet
EDA/CAD Models
2804380 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Type 2
Form
Module Only
Number of Poles
2
Voltage - Continuous Operating (Max) (MCOV)
640VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
40 kA
Current - Short Circuit Rating (SCCR)
25 kA
Voltage - Protection Level (VP) (2416)
1.8 kV
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CB, CCA, CSA, cUL, cULus, EAC, KEMA-KEUR, OVE, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹22,574.31000₹22,574.31
Manufacturers Standard Package