Image for 2819286 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2819286

DigiKey Part Number
2819286-ND
Manufacturer
Manufacturer Product Number
2819286
Description
MOTION CONTROL MODULE 24V
Customer Reference
Detailed Description
Motion Control Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
Features
4-Axis Control
Part Status
Obsolete
Operating Temperature
-25°C ~ 55°C
Type
Motion Control Module
Ingress Protection
IP20
For Use With/Related Products
Inline Series
Weight
1.4 lbs (635 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable