2839538 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 28
Unit Price: ₹13,046.04000
Datasheet
Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2839538

DigiKey Part Number
277-7096-ND
Manufacturer
Manufacturer Product Number
2839538
Description
SURGE PROTEC TERM BLOCK 24VDC
Customer Reference
Detailed Description
Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2839538 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Surge Protection Module
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
21VAC, 30VDC
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Discharge (Max) (8/20µS)
10 kA
Voltage - Protection Level (VP) (2416)
900 V
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
DIN Rail
Approval Agency
DNV GL, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes